Polymaker PA02018 PolyLite Filament PLA 2.85 mm 1Kg Grey

Order Code:

19-5762

Brand: Polymaker MPN: PA02018 EAN-13: 6938936711049
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Polymaker's PA02018 is a PolyLite Filament made from PLA with dimensions of 2.85 mm in diameter and a mass of 1000 grams per spool, supplied in a grey colour and available as a single piece. Designed for use as a 3D printing consumable, this material offers reliable performance characterised by ease of use and stability, making it suitable for prototyping, model making, and educational projects. The filament is compatible with a wide range of 3D printers, lending itself well to engineering applications requiring precision and smooth surface finishes. Known for minimal thermal warping, it facilitates the creation of detailed parts with high dimensional accuracy, serving as a versatile option in both professional and hobbyist environments.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot